Parametric results for: 010a0 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,783 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 010a0
Select parts from the table below to compare.
Compare
Compare
20021221-010A0T4LF
Amphenol Communications Solutions
Check for Price Yes Active 100 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1962 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL -55 °C 125 °C Matte Tin (Sn) RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 1.27 mm 10u inch SOLDER 0.209 inch 0.22 inch 2.625 inch 0.063 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
51745-10008010A0
Amphenol FCi
Check for Price No No Active 90 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e0 NO 94V-0 RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40
54101-G10-10-A03RLF
Amphenol FCi
Check for Price Yes Yes Active 10 1 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40 LEAD FREE
ACN044A114A010A00
Incon Inc
Check for Price Active 44 2 1.91 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO RECEPTACLE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER INCON INC compliant EAR99 8536.69.40.40
51724-11006010A0
Amphenol Communications Solutions
Check for Price No Active 80 4 2.54 mm MALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e0 NO 94V-0 TIN LEAD OVER NICKEL POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
BD050-10-A-0-0500-L-B
Global Connector Technology
Check for Price Yes Active 10 2 1.27 mm 2 20 mΩ 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL 94V-0 -40 °C 105 °C SOCKET GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm FLASH inch SURFACE MOUNT 0.118 inch 0.085 inch 0.259 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
98414-F10-10-A03LF
Amphenol FCi
Check for Price Yes Active 9 2 2 mm 2 2 A MALE BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR POLARIZED 650VAC V NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 125 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.24 inch 0.232 inch 0.394 inch 0.146 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 ROHS COMPLIANT
51764-31008010A0
Amphenol Communications Solutions
Check for Price No Obsolete 100 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TERMIANL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
51765-10007010A0LF
Amphenol FCi
Check for Price Yes Active 80 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 125 °C RECEPTACLE COPPER ALLOY HYBRID YES LOCKING ONE PRESS FIT 0.47 inch 0.82 inch 0.135 inch FCI compliant EAR99 8536.69.40.40
51744-31004010A0
Amphenol Communications Solutions
Check for Price No Obsolete 60 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40