Parametric results for: 0100d under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 2,084 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 0100d
Select parts from the table below to compare.
Compare
Compare
DF40HC(3.0)-100DS-0.4V(58)
Hirose Electric Co Ltd
$1.5891 Yes Active 100 2 400 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD STACKING CONNECTOR 100VAC V NO 50 MΩ POLARIZED HOUSING UL 94V-0 -35 °C 85 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.016 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.38 mm 1.969u inch SURFACE MOUNT 0.133 inch 0.114 inch 0.89 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose
R6100-200-100D60A9GDF-30
Micross Components
Check for Price Active CARD EDGE CONNECTOR 6100-200 MICROSS COMPONENTS unknown
R6100-200100D45BGDF-30
Winchester Interconnect
Check for Price Active 100 2 2.54 mm FEMALE BOARD GOLD (30) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD (30) NO ONE GENERAL PURPOSE SOLDER WINCHESTER INTERCONNECT unknown
6156-200-100DD14A9GDF-50
Winchester Interconnect
Check for Price Active CARD EDGE CONNECTOR WINCHESTER INTERCONNECT unknown EAR99 8536.69.40.40
R6100-200100D30AGDF-30
Micross Components
Check for Price Active 100 2 2.54 mm FEMALE BOARD GOLD (30) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD (30) NO ONE GENERAL PURPOSE SOLDER MICROSS COMPONENTS unknown EAR99 8536.69.40.40
6156-200-100DD25GDF-30
Winchester Interconnect
Check for Price Active CARD EDGE CONNECTOR WINCHESTER INTERCONNECT unknown
R6100-200100D16M3-50
Winchester Interconnect
Check for Price Active 100 2 2.54 mm FEMALE BOARD GOLD (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD (50) NO ONE GENERAL PURPOSE SOLDER WINCHESTER INTERCONNECT unknown EAR99 8536.69.40.40
6156-200-100DD25GDF-50
Winchester Interconnect
Check for Price Active CARD EDGE CONNECTOR WINCHESTER INTERCONNECT unknown
6156-200-100DD25GDF-50
Micross Components
Check for Price Active CARD EDGE CONNECTOR MICROSS COMPONENTS unknown
R6100-200100D11GDF-30
Winchester Interconnect
Check for Price Active 100 2 2.54 mm FEMALE BOARD GOLD (30) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD (30) NO ONE GENERAL PURPOSE SOLDER WINCHESTER INTERCONNECT unknown