Filter Your Search
1 - 10 of 20 results
|
021701.6HXP
Littelfuse Inc
|
$0.1952 | Yes | Yes | Active | 250 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 4 J | 35 A | 10 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | MATTE TIN | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||
|
031201.6HXP
Littelfuse Inc
|
$0.2868 | Yes | Yes | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 2 J | 100 A | 5 s | CE; CSA; KC; PSE; UL | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | BULK | NO | TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||
|
023501.6HXP
Littelfuse Inc
|
$0.3193 | Yes | Yes | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 2 J | 100 A | 5 s | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||
|
021801.6HXP
Littelfuse Inc
|
$0.3287 | Yes | Yes | Active | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 23 J | 35 A | CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | ||||||
|
021601.6HXP
Littelfuse Inc
|
$0.3888 | Yes | Yes | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 1 J | 1.5 kA | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | ||||||
|
021501.6HXP
Littelfuse Inc
|
$0.3930 | Yes | Yes | Active | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 6 J | 1.5 kA | 10 ms | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||
|
031301.6HXP
Littelfuse Inc
|
$0.5409 | Yes | Yes | Active | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 49 J | 100 A | 14400 s | CE; CSA; PSE; UL | 125 °C | -55 °C | 3AG | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | |||||
|
031801.6HXP
Littelfuse Inc
|
$0.7220 | Yes | Yes | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 2 J | 100 A | 5 s | CE; CSA; KC; PSE; UL | e3 | 125 °C | -55 °C | 3AG | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | unknown | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | ||||
|
023901.6HXP
Littelfuse Inc
|
$0.7222 | Yes | Yes | Active | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 30 J | 100 A | 14400 s | CE; CSA; KC; PSE; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | |||||
|
032601.6HXP
Littelfuse Inc
|
$1.5441 | Yes | Active | 250 V | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 45 J | 100 A | 14400 s | CE; CSA; PSE; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | ROHS COMPLIANT |