Filter Your Search
1 - 10 of 302 results
|
700DP7B11M1RE
E-Switch Inc
|
$1.3811 | Active | 50000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VAC | ON-(ON) | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 990.6 µm | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.218 inch | 11.43 mm | 10.2108 mm | 12.7 mm | 0.29 inch | 0.213 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||
|
700DP7B10M1RE
E-Switch Inc
|
$1.8924 | Active | 50000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VDC | ON-(ON) | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 990.6 µm | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.218 inch | 11.43 mm | 10.2108 mm | 12.7 mm | 0.29 inch | 0.213 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||
|
PB300DTQ
E-Switch Inc
|
$2.5785 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
700DP7B11M1QE
E-Switch Inc
|
$3.6720 | Active | 3 A | 28 V | 50000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@250VAC | 3A@28VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 990.6 µm | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.218 inch | 11.43 mm | 10.2108 mm | 12.7 mm | 0.29 inch | 0.213 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | |||||||||
|
700DP7B10M6QEC1BLK
E-Switch Inc
|
$4.5849 | Active | 50000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@250VAC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | 0.29 inch | 1/4-40 | COPPER ALLOY | SILVER | SNAP ACTION | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | 8 | EPOXY | NO | SOLDER | 0.228 inch | 11.43 mm | 16.51 mm | 12.7 mm | 0.288 inch | 0.125 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||
|
FS5700DPLT2B2M2QE
E-Switch Inc
|
$4.6852 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
FS5700DPLT2B2M1QEH
E-Switch Inc
|
$4.6927 | Yes | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
FS5700DPMT2B2M2QE
E-Switch Inc
|
$4.7000 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
700DP7B10M1QE
E-Switch Inc
|
$5.0000 | Active | 3 A | 28 V | 50000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@250VAC | 3A@28VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 990.6 µm | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.218 inch | 11.43 mm | 10.2108 mm | 12.7 mm | 0.29 inch | 0.213 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | |||||||||
|
700DP7B10VS2REC1BLK
E-Switch Inc
|
$5.1133 | Active | 50000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@250VAC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | 0.29 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | SNAP ACTION | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | 10 | EPOXY | NO | SOLDER | 0.224 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.28 inch | 0.185 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |