Filter Your Search
1 - 10 of 647 results
|
700SP7B10VS2RE
E-Switch Inc
|
$1.2848 | Active | 50000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VDC | ON-(ON) | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 1.016 mm | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD | COPPER ALLOY | NON-ILLUMINATED | DIALLYL PHTHALATE | 7 | NO | SOLDER | 0.202 inch | 0.29 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||
|
PB300STQ
E-Switch Inc
|
$1.5864 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
800SP9B5M6RE
E-Switch Inc
|
$2.2250 | Obsolete | 50000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VAC | OFF-(ON) | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 10-48 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | 4 | EPOXY | NO | SOLDER | 0.139 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.22 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
800SP9B5M1QEH
E-Switch Inc
|
$2.3629 | Yes | Yes | Active | PUSHBUTTON SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
800SP9B6M2RE
E-Switch Inc
|
$2.4416 | Yes | Active | 50000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VAC | OFF-(ON) | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | 2 | EPOXY | NO | SOLDER | 0.155 inch | 5.08 mm | 8.128 mm | 8.128 mm | 0.24 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||
|
700SP7B10M1QEH
E-Switch Inc
|
$2.5024 | Yes | Yes | Active | PUSHBUTTON SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
800SP9B5M1RE
E-Switch Inc
|
$2.7580 | Active | 50000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VAC | OFF-(ON) | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 10-48 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | EPOXY | NO | SOLDER | 0.155 inch | 5.08 mm | 8.636 mm | 8.128 mm | 0.22 inch | 0.11 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||
|
800SP9B5M2QEH
E-Switch Inc
|
$2.7694 | Yes | Yes | Active | 3 A | 28 V | 0.02 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND PLUNGER | 3A@120VAC | 3A@28VDC | 3 A | OFF-(ON) | 120 V | 1000VAC V | 1 GΩ | 2.45 N | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | 0.173 inch | 10-48 | SILVER | SILVER | STAINLESS STEEL | NON-ILLUMINATED | 2 | NO | Silver (Ag) | SOLDER | 0.155 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||
|
700SP7B10M1QEHC1BLK
E-Switch Inc
|
$2.8051 | Active | 3 A | 28 V | 50000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@250VAC | 3A@28VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | NO | SOLDER | 0.384 inch | 6.858 mm | 11.4554 mm | 12.7 mm | 0.29 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||||||
|
MPB01-1B00-S-D
Same Sky
|
$2.8100 | Yes | Active | CUI DEVICES | unknown |