Filter Your Search
1 - 10 of 271 results
Select Parts | Part Number |
---|
|
A3DJ-500GY
OMRON Corporation
|
||
|
A3DT-500GY
OMRON Corporation
|
||
|
A3DA-500GY
OMRON Corporation
|
||
|
A22NL-BNM-TGA-P100-GC
OMRON Corporation
|
||
|
A22NL-BGM-TGA-G100-GD
OMRON Corporation
|
||
|
A22NL-BPA-TGA-G100-GE
OMRON Corporation
|
||
|
A22NL-BPM-TGA-G100-GE
OMRON Corporation
|
||
|
A22NL-BGA-TGA-G100-GD
OMRON Corporation
|
||
|
A22NL-BGM-TGA-G100-GC
OMRON Corporation
|
||
|
A22NL-BNM-TGA-G100-GC
OMRON Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Contact Resistance
|
Switch Function
|
Switch Action
|
Switch Type
|
Actuator Type
|
Additional Feature
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Operating Force-Max
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Color
|
Actuator Travel
|
Bushing Diameter
|
Illumination
|
Sealing
|
Surface Mount
|
Termination Type
|
Actuator Length
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLAT BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.531 inch | 30 mm | 39.5 mm | 47.6 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |
Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | GUARDED BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |
Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |
Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |
Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | LATCHED | PUSHBUTTON SWITCH | GUARDED BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |
Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | GUARDED BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |
Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |
|
A3DJ-500GY
OMRON Corporation
|
$7.1291 | Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
A3DT-500GY
OMRON Corporation
|
$8.3476 | Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
A3DA-500GY
OMRON Corporation
|
$8.9162 | Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
A22NL-BNM-TGA-P100-GC
OMRON Corporation
|
$10.3411 | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLAT BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.531 inch | 30 mm | 39.5 mm | 47.6 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
A22NL-BGM-TGA-G100-GD
OMRON Corporation
|
$10.3627 | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | GUARDED BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
A22NL-BPA-TGA-G100-GE
OMRON Corporation
|
$10.3627 | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
A22NL-BPM-TGA-G100-GE
OMRON Corporation
|
$10.3627 | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/PROJECTION TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
A22NL-BGA-TGA-G100-GD
OMRON Corporation
|
$10.3627 | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | LATCHED | PUSHBUTTON SWITCH | GUARDED BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
A22NL-BGM-TGA-G100-GC
OMRON Corporation
|
$10.3627 | Yes | Active | 8 A | 24 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | GUARDED BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
A22NL-BNM-TGA-G100-GC
OMRON Corporation
|
$10.3627 | Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |