Filter Your Search
1 - 10 of 15 results
|
0458008.DR
Littelfuse Inc
|
$0.3848 | Yes | Active | 32 V | 63 V | 8 A | VERY FAST | ELECTRIC FUSE | 13 J | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 1.575 mm | 1.575 mm | 3.175 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0483008.DR
Littelfuse Inc
|
$0.8450 | Yes | Active | 32 V | 32 V | 8 A | FAST | ELECTRIC FUSE | 10 J | 50 A | 5 s | CUL; UL | e2 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | Copper/Nickel/Tin (Cu/Ni/Sn) | WRAPAROUND | 1.575 mm | 1.575 mm | 3.302 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0157008.DR
Littelfuse Inc
|
$1.0000 | Yes | Active | 125 V | 125 V | 8 A | VERY FAST | ELECTRIC FUSE | 20 J | 50 A | 5 s | PSE; UL | e3 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0674008.DRT4
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 8 A | FAST | ELECTRIC FUSE | 35 J | 50 A | 14400 s | CSA; UL | e0 | THROUGH HOLE | TAPE AND REEL | NO | TIN LEAD | PIN WIRE | 11 mm | 3.9 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||||||||
|
008.DR
Littelfuse Inc
|
Check for Price | Active | 32 V | 63 V | 8 A | VERY FAST | ELECTRIC FUSE | 13 J | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 1.575 mm | 1.575 mm | 3.175 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||
|
224008DRT1
Littelfuse Inc
|
Check for Price | Obsolete | 125 V | 8 A | FAST | ELECTRIC FUSE | 56 J | 10 kA | CSA; METI; PSE; UL | e0 | THROUGH HOLE | TAPE AND REEL | NO | TIN LEAD | PIN WIRE | 14.48 mm | 4.5 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||||||||
|
0673008.DRT4
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 8 A | SLOW | ELECTRIC FUSE | 114 J | 50 A | 14400 s | CSA; UL | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 11 mm | 3.9 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||||||||||
|
224008DRT1P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 125 V | 8 A | FAST | ELECTRIC FUSE | 56 J | 500 A | CSA; METI; UL | e3 | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||||||
|
154008DR
Littelfuse Inc
|
Check for Price | Obsolete | 125 V | 125 V | 8 A | VERY FAST | ELECTRIC FUSE | CSA; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN | WRAPAROUND | 5.03 mm | 3.81 mm | 9.73 mm | 9.73mm x 5.03mm x 3.81mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
458008.DR
Littelfuse Inc
|
Check for Price | Yes | Active | ELECTRIC FUSE | LITTELFUSE INC | unknown | EAR99 |