Filter Your Search
1 - 10 of 11,423 results
|
DS1020-06ST1D
Ningbo connfly electronic CO LTD
|
$0.0681 | Yes | Contact Manufacturer | 6 | 1 | 2.54 mm | 1 | 20 mΩ | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.177 inch | 0.266 inch | 0.815 inch | 0.126 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||
|
PRPC006SAAN-RC
Sullins Connector Solutions
|
$0.0838 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | -40 °C | 105 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.6 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||||||||||||||||||||
|
10157547-0006SR1LF
Amphenol Communications Solutions
|
$0.1234 | Obsolete | BOARD CONNECTOR | unknown | 6 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TSW-110-06-S-S
Samtec Inc
|
$1.2180 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 1 inch | 0.095 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
MTSW-110-06-S-S-023
Samtec Inc
|
$1.6113 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
SSW-110-06-S-S
Samtec Inc
|
$1.7564 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 1.668 N | NO | NO | e3 | NO | UL | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 1.02 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | |||||||||||||
|
TMM-110-06-S-S-SM
Samtec Inc
|
$2.3307 | Yes | Yes | Active | 10 | 1 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.03 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.059 inch | 0.79 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||
|
TSW-120-06-S-S
Samtec Inc
|
$2.3850 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||
|
TSW-110-06-S-D
Samtec Inc
|
$2.3850 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
MTMM-110-06-S-S-290
Samtec Inc
|
$2.4098 | Yes | Active | 10 | 1 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |