Parametric results for: 0068uf under Ceramic Capacitors

Filter Your Search

1 - 10 of 20,443 results

|
-
-
-
-
-
-
-
-
-
Capacitance: 68
Select parts from the table below to compare.
Compare
Compare
C3216X5R0J686M160AB
TDK Corporation
$0.2711 Yes Yes Active 68 µF 6.3 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP , 1206 compliant EAR99 8532.24.00.20 [object Object],[object Object],[object ... more 40.96 3.7 151.55200000000002 Industrial: -55C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0 e DRC Conflict Free Undeterminable CMRT V3.02 [object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
C3216X6S0G686M160AC
TDK Corporation
$0.3885 Yes Yes Active 68 µF 4 V 20 % 1206 X6S 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 57.7 3.7 213.49 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0 e DRC Conflict Free Undeterminable CMRT V3.02 [object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
C3216X5R1A686M160AC
TDK Corporation
$0.4430 Yes Yes Active 68 µF 10 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 [object Object],[object Object],[object ... more 3.7 Industrial: -55C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V3.02 [object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
C3225X5R0J686M(200AC)
TDK Corporation
$1.2291 Yes Obsolete 68 µF 6.3 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES TIN OVER NICKEL WRAPAROUND 2 mm 3.2 mm 2.5 mm TDK CORP , 1210 compliant EAR99 8532.24.00.20 [object Object],[object Object] 3.7 Industrial: -55C to +85C RoHS 2 (2015/863/EU) 2020-06-25 e DRC Conflict Free Undeterminable CMRT V3.02 [object Object],[object Object],[object ... more [object Object],[object Object],[object Object]
C5750X5R1A686M230KA
TDK Corporation
$1.4388 Yes Yes Active 68 µF 10 V 20 % 2220 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.3 mm 5.7 mm 5 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 433.4 3.7 1603.58 Industrial: -55C to +85C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free Undeterminable CMRT V3.02 [object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
KCM55WR71E686MH01K
Murata Manufacturing Co Ltd
$1.6000 Yes Active 68 µF 25 V 20 % 2421 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES J BEND 6.4 mm 6.1 mm 5.3 mm MURATA MANUFACTURING CO LTD , 2421 compliant EAR99 8532.24.00.20 [object Object],[object Object] 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object] [object Object],[object Object],[object ... more AEC-Q200
C5750X5R1A686M(230KA)
TDK Corporation
$1.7882 Yes Active 68 µF 10 V 20 % 2220 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.3 mm 5.7 mm 5 mm TDK CORP , 2220 compliant EAR99 8532.24.00.20 433.4 3.7 1603.58 Industrial: -55C to +85C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free Undeterminable CMRT V3.02 [object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
KRM55WR71E686MH01K
Murata Manufacturing Co Ltd
$2.6766 Yes Active 68 µF 25 V 20 % 2421 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES J BEND 6.4 mm 6.1 mm 5.3 mm MURATA MANUFACTURING CO LTD , 2421 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object] [object Object],[object Object],[object ... more
101P22W686MM4C
Johanson Dielectrics Inc
Check for Price Active 68 µF 100 V 20 % X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 30 RECTANGULAR PACKAGE DIP FOAM YES Tin/Lead (Sn60Pb40) L BEND 7.75 mm 38.99 mm 22.1 mm JOHANSON DIELECTRICS INC , compliant EAR99 3.7 Military: -55C to +125C DRC Conflict Free CMRT V6.31 [object Object] 3.59 569.675 2045.133
CH745C686JA30A0
Kyocera AVX Components
Check for Price No No Obsolete 68 µF 50 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP NO Tin/Lead (Sn/Pb) FLAT AVX CORP , compliant EAR99 3.7 Military: -55C to +125C 2020-01-16 50 DRC Conflict Free CMRT V6.01 3.59 569.675 2045.133