Parametric results for: 005x3 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 47 results

All Filters
|
0.0950.2440.0950.1 6950.2 0670.244
-
0.1560.6060.1560.2680.3810.4930.606
-
0.2360.5240.2360.3080.380.4520.524
-
13122.53
-
0.072.540.071.3051.9 2252.54
-
Manufacturer Part Number: 005x
Select parts from the table below to compare.
Compare
Select Parts Part Number
431-1-005-X-KS0
MPE-Garry GmbH
HSB-D4-13DC005X
Amphenol Corporation
HDB-D4-160C005X
Amphenol Corporation
HSB-D4-07DM005X
Amphenol Corporation
569-1-005-X-KS0
MPE-Garry GmbH
587-3-005-X-KS0
MPE-Garry GmbH
434-1-005-X-KS0
MPE-Garry GmbH
59132-G30-05-XXX
Amphenol FCi
54121-110-05-XXX
Amphenol FCi
430-1-005-X-KS0
MPE-Garry GmbH
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Polarization Key
Wire Size-Max
Wire Size-Min
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Design
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Yes Active 5 1 3 A FEMALE CABLE POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR 1400VAC V NO POLARIZED HOUSING 22 AWG 28 AWG UL -25 °C 105 °C PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE CRIMP 0.244 inch 0.506 inch 0.524 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
Yes Active 106 3 FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR PANEL MOUNTABLE NO NO NO e3 NO MATTE TIN OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER AMPHENOL CORP unknown ROHS COMPLIANT
Active 160 4 70 µm FEMALE BOARD GOLD (20) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO MATTE TIN (100) OVER NICKEL (100) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AMPHENOL CORP unknown EAR99 8536.69.40.40 ROHS COMPLIANT
Yes Active 54 3 FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR PANEL MOUNTABLE NO NO NO e3 NO MATTE TIN OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER AMPHENOL CORP unknown ROHS COMPLIANT
Active MPE GARRY GMBH compliant EAR99 8536.69.40.40
Active 5 1 1 A FEMALE CABLE POLYETHYLENE BOARD CONNECTOR 700VAC V NO POLARIZED HOUSING UL -25 °C 85 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.039 inch NO ONE CRIMP 0.11 inch 0.197 inch 0.236 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
Active MPE GARRY GMBH compliant EAR99 8536.69.40.40
No Active 10 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR STACK HGT=BRD SP - RECEP HGT 650VAC V NO 1.7792 N 1 GΩ .1946 N e0 UL, CSA -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.158 inch 0.394 inch 0.118 inch FCI compliant EAR99 8536.69.40.40
No Active 5 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 30u inch SOLDER 0.095 inch 0.5 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
Active 5 1 3 A FEMALE CABLE POLYETHYLENE BOARD CONNECTOR 850VAC V NO POLARIZED HOUSING 22 AWG 26 AWG UL -25 °C 105 °C RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE CRIMP 0.1 inch 0.551 inch 0.5 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
Compare
431-1-005-X-KS0
MPE-Garry GmbH
Check for Price Yes Active 5 1 3 A FEMALE CABLE POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR 1400VAC V NO POLARIZED HOUSING 22 AWG 28 AWG UL -25 °C 105 °C PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE CRIMP 0.244 inch 0.506 inch 0.524 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
HSB-D4-13DC005X
Amphenol Corporation
Check for Price Yes Active 106 3 FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR PANEL MOUNTABLE NO NO NO e3 NO MATTE TIN OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER AMPHENOL CORP unknown ROHS COMPLIANT
HDB-D4-160C005X
Amphenol Corporation
Check for Price Active 160 4 70 µm FEMALE BOARD GOLD (20) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO MATTE TIN (100) OVER NICKEL (100) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AMPHENOL CORP unknown EAR99 8536.69.40.40 ROHS COMPLIANT
HSB-D4-07DM005X
Amphenol Corporation
Check for Price Yes Active 54 3 FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR PANEL MOUNTABLE NO NO NO e3 NO MATTE TIN OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER AMPHENOL CORP unknown ROHS COMPLIANT
569-1-005-X-KS0
MPE-Garry GmbH
Check for Price Active MPE GARRY GMBH compliant EAR99 8536.69.40.40
587-3-005-X-KS0
MPE-Garry GmbH
Check for Price Active 5 1 1 A FEMALE CABLE POLYETHYLENE BOARD CONNECTOR 700VAC V NO POLARIZED HOUSING UL -25 °C 85 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.039 inch NO ONE CRIMP 0.11 inch 0.197 inch 0.236 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
434-1-005-X-KS0
MPE-Garry GmbH
Check for Price Active MPE GARRY GMBH compliant EAR99 8536.69.40.40
59132-G30-05-XXX
Amphenol FCi
Check for Price No Active 10 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR STACK HGT=BRD SP - RECEP HGT 650VAC V NO 1.7792 N 1 GΩ .1946 N e0 UL, CSA -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.158 inch 0.394 inch 0.118 inch FCI compliant EAR99 8536.69.40.40
54121-110-05-XXX
Amphenol FCi
Check for Price No Active 5 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 30u inch SOLDER 0.095 inch 0.5 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
430-1-005-X-KS0
MPE-Garry GmbH
Check for Price Active 5 1 3 A FEMALE CABLE POLYETHYLENE BOARD CONNECTOR 850VAC V NO POLARIZED HOUSING 22 AWG 26 AWG UL -25 °C 105 °C RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE CRIMP 0.1 inch 0.551 inch 0.5 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40