Parametric results for: 005I040 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 440,921 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 005
Select parts from the table below to compare.
Compare
Compare
35022-0005
Molex
$0.0120 Yes Yes Active 5 1 2.5 mm MALE BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR COMPATIBLE CONTACTS: 35021-1201; 35021-1... more NO 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER 0.116 inch 0.232 inch 0.551 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
500592-0300
Molex
$0.0165 Yes Active 3 1 20 mΩ FEMALE POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR 500592 1 GΩ COMMERCIAL UL -40 °C 85 °C RECEPTACLE RECTANGULAR NATURAL 0.098 inch LOCKING 0.358 inch 0.591 inch 0.417 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
35023-0005
Molex
$0.0192 Yes Yes Active 5 1 FEMALE CABLE POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR MKI NO 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR 0.079 inch NO ONE GENERAL PURPOSE CRIMP 0.112 inch 0.232 inch 0.409 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
6-440054-2
TE Connectivity
$0.0239 Yes Active 2 1 2 mm 1 20 mΩ 3 A MALE 30 Cycles BOARD GLASS FILLED POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR HIGH PERFORMANCE INTERCONNECT NO 15.1232 N 1 GΩ 3A 1 POLARIZED 250 V 24 AWG 30 AWG 4.8928 N NO NO e3 NO UL 94V-0 -25 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.079 inch NO ONE GENERAL PURPOSE NO RECTANGULAR SOLDER 0.185 inch 0.238 inch 0.236 inch 0.134 inch TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.40 TE Connectivity
500593-0300
Molex
$0.0240 Yes Active 3 1 20 mΩ CABLE BOARD CONNECTOR NO 1 GΩ UL -40 °C 85 °C PLUG RECTANGULAR 0.098 inch NO LOCKING ONE CRIMP 0.37 inch 0.898 inch 0.417 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
69305-005LF
Amphenol Communications Solutions
$0.0242 Yes Active 5 1 2 A FEMALE 100 Cycles CABLE GLASS FILLED POLYAMIDE66 NOT SPECIFIED STRAIGHT BOARD CONNECTOR 700VAC V NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.079 inch 0.28 inch 0.409 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 Amphenol Communications Solutions LEAD FREE 5
500592-0500
Molex
$0.0262 Yes Active 5 1 20 mΩ FEMALE POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR 500592 1 GΩ COMMERCIAL UL -40 °C 85 °C RECEPTACLE RECTANGULAR NATURAL 0.098 inch LOCKING 0.358 inch 0.591 inch 0.614 inch MOLEX LLC unknown Molex
500593-0200
Molex
$0.0282 Yes Active 2 1 20 mΩ CABLE BOARD CONNECTOR NO 1 GΩ UL -40 °C 85 °C PLUG RECTANGULAR 0.098 inch NO LOCKING ONE CRIMP 0.37 inch 0.898 inch 0.319 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
10114826-00005LF
Amphenol Communications Solutions
$0.0334 Yes Active 5 1 20 mΩ 1 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR 500VAC V NO 100 MΩ NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE WITH CABLE ASSEMBLY WIRE 0.124 inch 0.146 inch 0.315 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 Amphenol Communications Solutions ROHS COMPLIANT 5
500592-0600
Molex
$0.0424 Yes Active 6 1 20 mΩ FEMALE POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR 500592 1 GΩ COMMERCIAL UL -40 °C 85 °C RECEPTACLE RECTANGULAR NATURAL 0.098 inch LOCKING 0.358 inch 0.591 inch 0.713 inch MOLEX LLC unknown Molex