Filter Your Search
1 - 10 of 132 results
|
0217005.HXP
Littelfuse Inc
|
$0.2205 | Yes | Yes | Active | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 42 J | 50 A | 10 ms | BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||
|
0312005.HXP
Littelfuse Inc
|
$0.3039 | Yes | Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 50 J | 200 A | 5 s | CE; CSA; KC; PSE; UL | 125 °C | -55 °C | 3AG | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||
|
0218005.HXP
Littelfuse Inc
|
$0.3140 | Yes | Yes | Active | 250 V | 5 A | TIME LAG | ELECTRIC FUSE | 111 J | 50 A | 20 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | |||||
|
0297005.H
Littelfuse Inc
|
$0.3148 | Yes | Active | 32 V | 5 A | ELECTRIC FUSE | 37 J | 1 kA | 30 ms | UL | 125 °C | -40 °C | MINI | INLINE/HOLDER | NO | TAB/BLADE | 3.8 mm | 8.8 mm | 10.9 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||
|
0287005.H
Littelfuse Inc
|
$0.3410 | Yes | Active | 32 V | 5 A | ELECTRIC FUSE | 26 J | 1 kA | 80 ms | CSA; UL | e3 | 125 °C | -40 °C | INLINE/HOLDER | NO | Tin (Sn) | TAB/BLADE | 5.1 mm | 18.8 mm | 19.1 mm | LITTELFUSE INC | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
0235005.HXP
Littelfuse Inc
|
$0.3531 | Yes | Active | 125 V | 5 A | FAST | ELECTRIC FUSE | 27 J | 10 kA | 5 s | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||
|
0216005.HXP
Littelfuse Inc
|
$0.4048 | Yes | Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 27 J | 1.5 kA | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | ||||||
|
0224005.HXUP
Littelfuse Inc
|
$0.4855 | Yes | Active | 5 A | FAST | ELECTRIC FUSE | 100 A | 14400 s | CE, CSA, UL | e3 | 125 °C | -55 °C | 2AG | TIN | PIN WIRE | 14.9 mm | 4.8 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||
|
0225005.HXUP
Littelfuse Inc
|
$0.5598 | Yes | Active | 5 A | FAST | ELECTRIC FUSE | 100 A | 14400 s | CE, CSA, UL | e3 | 125 °C | -55 °C | 2AG | TIN | END CAP | 14.9 mm | 4.8 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||||
|
0215005.HXP
Littelfuse Inc
|
$0.5789 | Yes | Yes | Active | 250 V | 5 A | TIME LAG | ELECTRIC FUSE | 66 J | 1.5 kA | 10 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT |