Filter Your Search
1 - 10 of 15 results
|
H7004AG
Bulgin
|
Check for Price | Active | PUSHBUTTON SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
PHA6UOAG004A
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | 6PST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, SQUARE BLACK BUTTON | 0.1A@30VDC | ON-(ON) | 500VAC V | 10 GΩ | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 18 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 30 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | |||
|
H7004AF
Bulgin
|
Check for Price | Active | PUSHBUTTON SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
PHA4UEEG004A
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | 4PDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, SQUARE BLACK BUTTON | 0.1A@30VDC | ON-ON | 500VAC V | 10 GΩ | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 12 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 22.5 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | ROHS COMPLIANT | ||
|
H7004AF
Arcolectric
|
Check for Price | Transferred | PUSHBUTTON SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
PHA4UOAG004A
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | 4PDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, SQUARE BLACK BUTTON | 0.1A@30VDC | ON-(ON) | 500VAC V | 10 GΩ | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 12 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 22.5 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | ||
|
7004A
Electro Switch Corporation
|
Check for Price | Active | PUSHBUTTON SWITCH | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
H7004AG
Arcolectric
|
Check for Price | Transferred | PUSHBUTTON SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
PHA2UEEG004A
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, SQUARE BLACK BUTTON | 0.1A@30VDC | ON-ON | 500VAC V | 10 GΩ | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 6 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 15 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | ROHS COMPLIANT | ||
|
C7004AG
Bulgin
|
Check for Price | Active | PUSHBUTTON SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 |