Filter Your Search
1 - 10 of 92 results
|
10118615-220025CLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 | ||||
|
10118615-730025CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
10118615-430025CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 1 | 2.54 mm | 3 A | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
10118615-430025C
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 1 | 2.54 mm | 3 A | MALE | BOARD | TIN LEAD (400) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
61380-025CA
Amphenol Communications Solutions
|
Check for Price | Active | 68 | 2 | 1.27 mm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10118615-120025CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
10118615-530025CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
10118615-320025CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (50) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (50) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
MLAS10025CB
Pancon Corporation
|
Check for Price | Active | 25 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | M | NO | NO | NO | NO | GOLD (15) OVER NICKEL | NO | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | |||||||||||
|
10118615-920025CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |