Parametric results for: 00224bs under Wires and Cables

Filter Your Search

1 - 10 of 3,160 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 00224
Select parts from the table below to compare.
Compare
Compare
0022403
Lapp Group
$0.3392 Yes Active POLYVINYL CHLORIDE FLAME RESISTANT 80 °C LAPP GROUP PVT LTD ROHS COMPLIANT compliant EAR99 CABLING CSA; UL WIRE AND CABLE 0.14 mm2 3.8 mm 3 NO 26/7 AWG FLEXIBLE CORD AND FIXTURE WIRE
0022404
Lapp Group
$0.4043 Yes Active POLYVINYL CHLORIDE FLAME RESISTANT 80 °C LAPP GROUP PVT LTD ROHS COMPLIANT compliant EAR99 CABLING CSA; UL WIRE AND CABLE 0.14 mm2 4 mm 4 NO 26/7 AWG FLEXIBLE CORD AND FIXTURE WIRE
0022405
Lapp Group
$0.5431 Yes Active POLYVINYL CHLORIDE FLAME RESISTANT 80 °C LAPP GROUP PVT LTD ROHS COMPLIANT compliant EAR99 CABLING CSA; UL WIRE AND CABLE 0.14 mm2 4.3 mm 5 NO 26/7 AWG FLEXIBLE CORD AND FIXTURE WIRE
0022408
Lapp Group
$0.7695 Yes Active POLYVINYL CHLORIDE FLAME RESISTANT 80 °C LAPP GROUP PVT LTD ROHS COMPLIANT compliant EAR99 CABLING CSA; UL WIRE AND CABLE 0.14 mm2 5.1 mm 8 NO 26/7 AWG FLEXIBLE CORD AND FIXTURE WIRE
0022412
Lapp Group
$1.0242 Yes Active POLYVINYL CHLORIDE FLAME RESISTANT 80 °C LAPP GROUP PVT LTD ROHS COMPLIANT compliant EAR99 CABLING CSA; UL WIRE AND CABLE 0.14 mm2 5.7 mm 12 NO 26/7 AWG FLEXIBLE CORD AND FIXTURE WIRE
0022416
Lapp Group
$1.2212 Yes Active POLYVINYL CHLORIDE FLAME RESISTANT 80 °C LAPP GROUP PVT LTD ROHS COMPLIANT compliant EAR99 CABLING CSA; UL WIRE AND CABLE 0.14 mm2 6.3 mm 16 NO 26/7 AWG FLEXIBLE CORD AND FIXTURE WIRE
68000-224HLF
Amphenol Communications Solutions
$1.2800 Yes Active 24 1 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR BERGSTRIP NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 24 8536.69.40.40 Amphenol Communications Solutions
0022421
Lapp Group
$1.7761 Yes Active POLYVINYL CHLORIDE FLAME RESISTANT 80 °C LAPP GROUP PVT LTD ROHS COMPLIANT compliant EAR99 CABLING CSA; UL WIRE AND CABLE 0.14 mm2 7.1 mm 21 NO 26/7 AWG FLEXIBLE CORD AND FIXTURE WIRE
66900-224LF
Amphenol Communications Solutions
$4.0541 Yes Active 24 2 15 mΩ 1 A FEMALE 100 Cycles CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR 1400VAC V NO 2.25 N 50 GΩ POLARIZED HOUSING 28 AWG 30 AWG 0.25 N NO NO e4 NO UL 94V-0 -65 °C 105 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE 30u inch IDC 0.235 inch 0.54 inch 1.38 inch AMPHENOL ICC LEAD FREE compliant EAR99 24 8536.69.40.40 Amphenol Communications Solutions
14-60-0224
Molex
$4.5724 Yes Yes Active 22 1 30 mΩ 3 A FEMALE 25 Cycles CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR SL NO 2.224 N 10 GΩ POLARIZED HOUSING 26 AWG 26 AWG NO NO e3 NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 150u inch IDC 0.139 inch 0.6 inch 2.199 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex