Filter Your Search
1 - 8 of 8 results
|
3239-18-1-0500-002-1-TS
CnC Tech LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 24 mΩ | 3 kV | LED TV, LAPTOP, MICROWAVE, PHOTOCOPIER, SCANNER | CSA; UL | NO | NO | NO | 150 °C | -50 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | SILICON RUBBER | NO | 18 AWG | TIN | 2.17 mm | 34X0.18 | CNC TECH LLC | compliant | |||
|
ACR-22-01-G-00.21-T-S1-P-1
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | not_compliant | |||||||||||||||||||||||||
|
11047-22-1-0500-002-1-TS
CnC Tech LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 62 mΩ | 600 V | ELECTRICAL AND ELECTRONIC EQUIPMENT | UL | NO | NO | NO | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.325 mm2 | MPPE | NO | 22 AWG | TIN | 1.6 mm | 7X0.254 | CNC TECH LLC | compliant | |||
|
10368-26-1-0500-002-1-TS
CnC Tech LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 152 mΩ | 300 V | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | CSA; UL | NO | NO | NO | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYETHYLENE | NO | 26 AWG | TIN | 1 mm | 152.4 mm | 7X0.16 | CNC TECH LLC | compliant | ||
|
3132-24-1-0500-002-1-TS
CnC Tech LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 88.6 mΩ | 300 V | COOKING, LIGHTING, INTERNAL COMBUSTION ENGINE,MERCURY SWITCH | CSA; UL | NO | NO | NO | 150 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | SILICON RUBBER | NO | 24 AWG | TIN | 1.45 mm | 11X0.16 | CNC TECH LLC | compliant | |||
|
3239-22-1-0500-002-1-TS
CnC Tech LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | CNC TECH LLC | compliant | ||||||||||||||||||||||||
|
1430-20-1-0500-002-1-TS
CnC Tech LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 39.5 mΩ | 300 V | AIR-CONDITIONING AND IN STEEL PRODUCTION | AWM; CSA; UL | NO | NO | NO | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | NO | 20 AWG | TINNED | 1.75 mm | 152.4 mm | 21X0.18 | CNC TECH LLC | compliant | ||
|
11047-20-1-0500-002-1-TS
CnC Tech LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 39 mΩ | 600 V | ELECTRICAL AND ELECTRONIC EQUIPMENT | UL | NO | NO | NO | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | MPPE | NO | 20 AWG | TIN | 1.8 mm | 7X0.32 | CNC TECH LLC | compliant |