Parametric results for: 0001.2504.g under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 00012504g
Select parts from the table below to compare.
Compare
Compare
0001.2504.G
Schurter Electronic Components
$0.1740 Yes Yes Active 250 V 300 V 1 A TIME LAG ELECTRIC FUSE 1 J 10 ms 1.5 kA CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE 125 °C -55 °C MINIATURE INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm SCHURTER AG ROHS COMPLIANT compliant EAR99
0001.2504G
Schurter Electronic Components
Check for Price Yes Active 250 V 300 V 1 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 1500 A 1 J 10 ms 1.5 kA CCC; CUL; KTL; METI; UL; VDE 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm SCHURTER AG compliant EAR99