Parametric results for: 0000035C under Military Circular Connectors

Filter Your Search

1 - 10 of 341 results

|
-
Manufacturer Part Number: 000003
Select parts from the table below to compare.
Compare
Compare
ZPF000000000036945
TE Connectivity
$71.1796 Yes Active 4 23 A FEMALE 500 Cycles CABLE AND PANEL 14 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 23A 1 POLARIZED N 12 AWG 16 AWG NO NO NO EN -65 °C 260 °C SOLID PLUG NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
ZPF000000000038463
TE Connectivity
$143.0985 Yes Active 12 13 A MALE 500 Cycles CABLE AND PANEL 14 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 115/230VAC 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL CRIMP 14-12 TE CONNECTIVITY LTD compliant
ZPF000000000038482
TE Connectivity
$147.8887 Yes Active 15 7.5 A MALE 500 Cycles CABLE AND PANEL 14 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL CRIMP 14-15 TE CONNECTIVITY LTD compliant
ZPF000000000038659
TE Connectivity
$157.7132 Yes Active 39 13 A MALE 500 Cycles CABLE AND PANEL 20 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 115/230VAC 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL CRIMP 20-39 TE CONNECTIVITY LTD compliant
500-0003-N14
Cinch Connectivity Solutions
$406.9800 Active MIL SERIES CONNECTOR SOLID CINCH CONNECTIVITY SOLUTIONS compliant
ZPF000000000039734
TE Connectivity
Check for Price Yes Active 41 7.5 A MALE 500 Cycles CABLE AND PANEL 20 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 260 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown
ZPF000000000036911
TE Connectivity
Check for Price Yes Active 3 13 A FEMALE 500 Cycles CABLE AND PANEL 12 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 13A 1 POLARIZED 7 16 AWG 20 AWG NO NO NO EN -65 °C 260 °C SOLID PLUG NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
ZPF000000000037697
TE Connectivity
Check for Price No Active 55 7.5 A FEMALE 500 Cycles CABLE 22 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 175 °C SOLID PLUG NOT APPLICABLE RND PIN-SKT THREADED NO YES NO ONE GENERAL PURPOSE NO CADMIUM CRIMP 22-55 TE CONNECTIVITY LTD not_compliant
ZPF000000000033117
TE Connectivity
Check for Price Yes Active 61 7.5 A FEMALE 500 Cycles CABLE AND PANEL 24 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED 8 20 AWG 24 AWG NO NO NO EN -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL CRIMP 24-61 TE CONNECTIVITY LTD compliant
ZPF000000000035603
TE Connectivity
Check for Price Yes Active 12 7.5 A MALE 500 Cycles CABLE 12 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 200 °C SOLID PLUG NOT APPLICABLE RND PIN-SKT THREADED NO YES NO ONE GENERAL PURPOSE NO NICKEL CRIMP 12-12 TE CONNECTIVITY LTD compliant