Filter Your Search
1 - 10 of 10 results
|
13084V3088-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 60 V | 1 A | RJ45 PLUG | RJ45 PLUG | ANSI; CE; DIN; IEC; ISO; TIA | NO | YES | NO | 70 °C | -40 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.141 mm2 | POLYETHYLENE | YES | 26 AWG | 6.4 mm | 3 mm | 26X7 | METZ CONNECT USA INC | compliant | |||
|
13084V2000-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 60 V | 1 A | RJ45 PLUG | RJ45 PLUG | ANSI; CE; DIN; IEC; ISO; TIA | NO | YES | NO | 70 °C | -40 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.141 mm2 | POLYETHYLENE | LOW SMOKE ZERO HALOGEN | YES | 26 AWG | 6.4 mm | 2 mm | 26X7 | METZ CONNECT USA INC | compliant | ||
|
13084VA088-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 60 V | 1 A | RJ45 PLUG | RJ45 PLUG | ANSI; CE; DIN; IEC; ISO; TIA | NO | YES | NO | 70 °C | -40 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.141 mm2 | POLYETHYLENE | YES | 26 AWG | 6.4 mm | 10 mm | 26X7 | METZ CONNECT USA INC | compliant | |||
|
13084V0500-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | CABLE ASSEMBLY | METZ CONNECT USA INC | compliant | ||||||||||||||||||||||||
|
13084V5088-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 60 V | 1 A | RJ45 PLUG | RJ45 PLUG | ANSI; CE; DIN; IEC; ISO; TIA | NO | YES | NO | 70 °C | -40 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.141 mm2 | POLYETHYLENE | YES | 26 AWG | 6.4 mm | 5 mm | 26X7 | METZ CONNECT USA INC | compliant | |||
|
13084VA588-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | CABLE ASSEMBLY | METZ CONNECT USA INC | compliant | ||||||||||||||||||||||||
|
13084V0588-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | CABLE ASSEMBLY | METZ CONNECT USA INC | compliant | ||||||||||||||||||||||||
|
13084V1000-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | CABLE ASSEMBLY | METZ CONNECT USA INC | compliant | ||||||||||||||||||||||||
|
13084V2088-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | CABLE ASSEMBLY | METZ CONNECT USA INC | compliant | ||||||||||||||||||||||||
|
13084V1088-E
METZ CONNECT USA
|
Check for Price | Yes | Obsolete | CABLE ASSEMBLY | METZ CONNECT USA INC | compliant |