Filter Your Search
1 - 10 of 94,664 results
|
6-440054-2
TE Connectivity
|
$0.0323 | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | HIGH PERFORMANCE INTERCONNECT | NO | 15.1232 N | 1 GΩ | 3A | 1 | POLARIZED | 250 V | 24 AWG | 30 AWG | 4.8928 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | SOLDER | 0.185 inch | 0.238 inch | 0.236 inch | 0.134 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||
|
47054-1000
Molex
|
$0.0485 | Yes | Yes | Active | 4 | 1 | 10 mΩ | 4 A | MALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | 1500VAC V | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | 22 AWG | 30 AWG | .556 N | NO | NO | NO | UL | 94V-0 | 75 °C | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | IVORY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.229 inch | 0.5 inch | 0.425 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||
|
440054-2
TE Connectivity
|
$0.0662 | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | HIGH PERFORMANCE INTERCONNECT | NO | 15.1232 N | 1 GΩ | 3A | 1 | POLARIZED | 250 V | 24 AWG | 30 AWG | 4.8928 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 80u inch | SOLDER | 0.185 inch | 0.238 inch | 0.236 inch | 0.134 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | |||||||||||
|
M20-9990546
Harwin
|
$0.0705 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | ROHS COMPLIANT | ||||||||||||||||||||||
|
68705-402
Amphenol Communications Solutions
|
$0.0745 | No | Active | 2 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
10-01-1054
Molex
|
$0.0785 | Yes | Yes | Active | 5 | 1 | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 6.672 N | 500 GΩ | POLARIZED HOUSING | 18 AWG | 28 AWG | 1.112 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 105 °C | PLUG | STRIP OR LOOSE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | COMPRESSION | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.236 inch | 0.626 inch | 1 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||
|
140-505-417-011
EDAC Inc
|
$0.1022 | Yes | Active | 5 | 2 mm | 1 | 10 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.217 inch | 0.253 inch | 0.551 inch | EDAC INC | compliant | EDAC | |||||||||||||||||||||||||||||||||
|
68705-403HLF
Amphenol Communications Solutions
|
$0.1030 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 3 | |||||||||||||||||||||||||||||||||||||||||
|
M20-9980545
Harwin
|
$0.1155 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.1 inch | 0.5 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||||
|
440054-4
TE Connectivity
|
$0.1294 | Yes | Active | 4 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | HIGH PERFORMANCE INTERCONNECT | NO | 19.5712 N | 1 GΩ | 3A | 1 | POLARIZED | 250 V | 24 AWG | 30 AWG | 8.896 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 80u inch | SOLDER | 0.185 inch | 0.238 inch | 0.393 inch | 0.134 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |