Filter Your Search
1 - 10 of 1,302 results
|
0686F5000-01
Bel Fuse
|
$0.1538 | Yes | Active | 32 V | 63 V | 5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 140 ms | 35 A | 200 ms | e2 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | SILVER NICKEL TIN | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||||||
|
0686F0500-01
Bel Fuse
|
$0.1829 | Yes | Active | 32 V | 63 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 300 µs | 35 A | 200 ms | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection | EAR99 | 8536.10.00.40 | ||||||
|
0001.1011.G
Schurter Electronic Components
|
$0.1840 | Yes | Yes | Active | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 30 J | 3 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | compliant | EAR99 | ROHS COMPLIANT | |||||||||
|
0001.2506.G
Schurter Electronic Components
|
$0.1840 | Yes | Yes | Active | 250 V | 300 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 4 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
0001.2504.G
Schurter Electronic Components
|
$0.1840 | Yes | Yes | Active | 250 V | 300 V | 1 A | TIME LAG | ELECTRIC FUSE | 1 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
0001.1007.G
Schurter Electronic Components
|
$0.1840 | Yes | Yes | Active | 250 V | 2 A | VERY FAST | ELECTRIC FUSE | 2 J | 3 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | compliant | SCHURTER | EAR99 | ROHS COMPLIANT | ||||||||
|
0001.1004.G
Schurter Electronic Components
|
$0.1840 | Yes | Yes | Active | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | compliant | EAR99 | ROHS COMPLIANT | ||||||||||
|
0001.2510.G
Schurter Electronic Components
|
$0.1840 | Yes | Yes | Active | 250 V | 150 V | 4 A | TIME LAG | ELECTRIC FUSE | 62 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | compliant | SCHURTER | EAR99 | ROHS COMPLIANT | |||||||
|
0001.1003.G
Schurter Electronic Components
|
$0.1840 | Yes | Yes | Active | 250 V | 800 mA | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | SCHURTER AG | compliant | EAR99 | ROHS COMPLIANT | ||||||||||
|
0001.2511.G
Schurter Electronic Components
|
$0.1840 | Yes | Yes | Active | 250 V | 150 V | 5 A | TIME LAG | ELECTRIC FUSE | 97 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | compliant | EAR99 | ROHS COMPLIANT |