Filter Your Search
1 - 10 of 174 results
|
021701.6MXP
Littelfuse Inc
|
$0.2484 | Yes | Yes | Active | 250 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 4 J | 35 A | 10 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||
|
023501.6MXP
Littelfuse Inc
|
$0.2665 | Yes | Yes | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 2 J | 100 A | 5 s | CE; CSA; KC; PSE; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | ||||||
|
021801.6MXP
Littelfuse Inc
|
$0.2979 | Yes | Yes | Active | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 23 J | 35 A | 20 ms | CCC; CE; CSA; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | ||||||
|
021701.6MXBP
Littelfuse Inc
|
$0.3140 | Yes | Active | 250 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 4 J | 35 A | 10 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||
|
0215016.MXP
Littelfuse Inc
|
$0.3286 | Yes | Yes | Active | 250 V | 250 V | 16 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 1408 J | 500 A | 10 ms | IEC; PSE; SEMKO; UL | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Tin (Sn) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | |||
|
023301.6MXP
Littelfuse Inc
|
$0.3513 | Yes | Active | 125 V | 1.6 A | MEDIUM | ELECTRIC FUSE | 6 J | 10 kA | 600 ms | CE; CSA; KC; PSE; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ROHS COMPLIANT | |||||||
|
023401.6MXP
Littelfuse Inc
|
$0.4270 | Yes | Active | 250 V | 1.6 A | ELECTRIC FUSE | 6 J | 100 A | 400 ms | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | TIN | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||
|
0218016.MXP
Littelfuse Inc
|
$0.4727 | Yes | Yes | Active | 250 V | 16 A | TIME LAG | ELECTRIC FUSE | 1955 J | 63 A | 20 ms | CE; UL | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Tin (Sn) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ROHS COMPLIANT | |||||
|
021501.6MXESPP
Littelfuse Inc
|
$0.4819 | Yes | Active | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | 6 J | 1.5 kA | 10 ms | CCC; CE; CSA; CUL; KC; PSE; UL; VDE | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | PIN WIRE | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | |||||||
|
051401.6MXEP
Littelfuse Inc
|
$0.5218 | Active | 500 V | 1.6 A | FAST | ELECTRIC FUSE | 1 J | 5 kA | 120 s | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | unknown | LITTELFUSE |