Filter Your Search
1 - 10 of 908 results
|
4P02-2D02-DA
3M Interconnect
|
$5.0800 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | 3M | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10121505-480022DLF
Amphenol Communications Solutions
|
$11.0900 | Active | 70 | 2 | 2.54 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 500VDC V | NO | 0.22 N | 500 MΩ | 0.06 N | CSA;TUV;UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S22P48 | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.27 mm | PRESS FIT | 0.285 inch | 0.61 inch | 3.309 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
50891-C022D
Amphenol FCi
|
Check for Price | Active | 94 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | e0 | NO | TIN LEAD OVER NICKEL | YES | ONE | GENERAL PURPOSE | PRESS FIT/SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
1340-22-D3-50-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 80 | 1 | 10 mΩ | 3 A | CABLE | POLYPHENYLENE SULFIDE | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.4 inch | 0.431 inch | 4.875 inch | 0.225 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
51057-A022D
Amphenol Communications Solutions
|
Check for Price | Active | 88 | 4 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | TIN LEAD | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
1350-22-D2-50-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.4 inch | 0.431 inch | 5.875 inch | 0.225 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | |||||||||||||||||||||||
|
1340-22-D3-40-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 80 | 1 | 10 mΩ | 3 A | CABLE | POLYPHENYLENE SULFIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | 40u inch | SOLDER | 0.4 inch | 0.431 inch | 4.875 inch | 0.225 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
3310-22-D2-20-010
ECS
|
Check for Price | Contact Manufacturer | CARD EDGE CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10131693-00022D9LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 100 MΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.675 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10131693-00022D9LF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 100 MΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.675 inch | FCI | compliant | EAR99 | 8536.69.40.40 |