Filter Your Search
1 - 10 of 1,308 results
|
10018783-10100TLF
Amphenol Communications Solutions
|
$0.2819 | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | 15u inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.091 inch | AMPHENOL ICC | ROHS COMPLIANT | 36 (x1) | compliant | EAR99 | 8536.69.40.40 | |||||
|
10018784-10100TLF
Amphenol Communications Solutions
|
$0.4280 | Yes | Active | 36 | 2 | 2 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10108777-10100TLF
Amphenol Communications Solutions
|
$0.9280 | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | 15u inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.091 inch | AMPHENOL ICC | ROHS COMPLIANT | 36 (x1) | compliant | EAR99 | 8536.69.40.40 | |||
|
10060018-10100TLF
Amphenol Communications Solutions
|
$2.3550 | Yes | Active | 36 | 2 | 1 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.1398 N | 1 GΩ | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | PRESS FIT | 0.307 inch | 0.443 inch | 0.984 inch | 0.079 inch | AMPHENOL ICC | LEAD FREE | 36 (x1) | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10044013-10100TLF
Amphenol Communications Solutions
|
$9.0850 | Yes | Active | 280 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | 280 (x32) | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
152-3-010-0-T-XT0-0635
MPE-Garry GmbH
|
Check for Price | Active | 10 | 2 | 2.0066 mm | 2 | 1.5 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.3942 mm | SURFACE MOUNT | 0.157 inch | 0.093 inch | 0.394 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
178-3-010-0-T-XR1-0658
MPE-Garry GmbH
|
Check for Price | Active | 10 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.0988 mm | SURFACE MOUNT | 0.134 inch | 0.141 inch | 0.25 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
155-3-010-0-T-BS1
MPE-Garry GmbH
|
Check for Price | Active | 10 | 2 | 2 mm | 2 | 1.5 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5 mm | SURFACE MOUNT | 0.217 inch | 0.264 inch | 0.67 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
659-1-010-0-T-XS0-2012
MPE-Garry GmbH
|
Check for Price | Active | 10 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | UL | 94V-0 | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.067 inch | 0.5 inch | 0.12 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
307-3-010-0-T-RR0
MPE-Garry GmbH
|
Check for Price | Active | 10 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | RIGHT ANGLE | BOARD CONNECTOR | 400VAC V | NO | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.172 inch | 0.25 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |