Filter Your Search
1 - 1 of 1 results
|
CSX-750FBC18432000T
Citizen Finedevice Co Ltd
|
Check for Price | Yes | End Of Life | 18.432 MHz | 100 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 39.999 MHz | 1.8432 MHz | 8 ns | 15 mA | 3.6 V | 3 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.6mm | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | EAR99 | Clock |