Filter Your Search
1 - 10 of 1,464 results
|
TS150FX2CCT
CTS Corporation
|
Check for Price | Yes | Active | 15 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||
|
TS150F2YCLB
CTS Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 12 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | ||
|
TS150FX2CAT
CTS Corporation
|
Check for Price | Yes | Active | 15 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||
|
TS150FX5ISB
CTS Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||
|
TS150F12IJT
CTS Corporation
|
Check for Price | Yes | Active | 15 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||
|
TS150F21IDT
CTS Corporation
|
Check for Price | Yes | Active | 15 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||
|
TS150F33CHT
CTS Corporation
|
Check for Price | Yes | Active | 15 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 32 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||
|
TS150FYYISB
CTS Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||
|
TS150F3YCST
CTS Corporation
|
Check for Price | Yes | Active | 15 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 11.1mm X 4.83mm X 4.3 mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
TS150FYXIKT
CTS Corporation
|
Check for Price | Yes | Active | 15 MHz | 25 ppm | 0.015 % | 5 PPM/YEAR | 40 Ω | 8 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 |