Filter Your Search
1 - 10 of 74 results
|
M1FS4-6063
Shindengen Electronic Manufacturing Co Ltd
|
$0.1574 | Yes | Active | 870 mA | 550 mV | 800 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 40 V | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
MURS460SMB
Diotec Semiconductor AG
|
$0.1917 | Yes | Active | 4 A | 1.28 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 110 A | 1 | 600 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | SMB, 2 PIN | Diotec | |||||||||||
|
S460DC
Sensitron Semiconductors
|
Check for Price | No | Active | 30 A | 1.5 V | 70 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | 1 | 150 °C | SENSITRON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||||||||||
|
RLS4606TE-11A
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | Not Qualified | O-LELF-R2 | e3 | NOT SPECIFIED | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | compliant | O-LELF-R2 | |||||||||||||||||||
|
CTNS-4606S
Sanken Electric Co Ltd
|
Check for Price | Yes | Obsolete | 30 A | 1.3 V | 150 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW NOISE | FAST RECOVERY HIGH POWER | 250 A | 1 | R-PSFM-T3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||||||||||
|
S460IE
Sensitron Semiconductors
|
Check for Price | No | Active | 30 A | 1.5 V | 175 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1 | 1 | 150 °C | SENSITRON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||||||||||
|
MURS460-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 4 A | 1.28 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-F2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PDSO-F2 | ||||||||||||||||
|
MURS460CF
Galaxy Microelectronics
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | SMCF, 2 PIN | SMCF | ||||||||||||||
|
MURS460-M3/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.4 A | 1.28 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 110 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.80 | SMC, 2 PIN | Vishay | 2018-08-28 | ||||||||
|
CTXS-4606S
Sanken Electric Co Ltd
|
Check for Price | Yes | Obsolete | 30 A | 1.7 V | 35 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW NOISE | FAST RECOVERY HIGH POWER | 200 A | 1 | R-PSFM-T3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 |