Filter Your Search
1 - 10 of 10 results
|
MBR1200_B0_00001
PanJit Semiconductor
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
R1200-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | DO-41 | PLASTIC PACKAGE-2 | 2 | ||||||||||||
|
SR1200-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RR1200B
EDI Diodes (Electronic Devices Inc)
|
Check for Price | Contact Manufacturer | 80 mA | 16 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 12 kV | 1 | AVALANCHE | GENERAL PURPOSE | 6 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ELECTRONIC DEVICES INC | unknown | EAR99 | 8541.10.00.70 | O-PALF-W2 | ||||||||||||||||
|
SR1200-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 900 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | MCC | ||||
|
R1200-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.70 | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||||
|
SR1200-B
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | 260 | 10 | MATTE TIN | RECTRON LTD | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
R1200-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
R1200-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MBR1200_B0_10001
PanJit Semiconductor
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | PANJIT |