Parametric results for: -p04t under Thin Film Resistors

Filter Your Search

1 - 10 of 149,195 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: p04
Select parts from the table below to compare.
Compare
Compare
RP0402FRE071KL
YAGEO Corporation
$0.0337 Yes Active 1 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown
RP0402FRE079K09L
YAGEO Corporation
$0.0337 Yes Active 9.09 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown
RP0402FRE0733R2L
YAGEO Corporation
$0.0337 Yes Active 33.2 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown
RP0402FRE071K5L
YAGEO Corporation
$0.0337 Yes Active 1.5 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown
RP0402FRE0717K8L
YAGEO Corporation
$0.0337 Yes Active 17.8 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown
RP0402FRE07100KL
YAGEO Corporation
$0.0337 Yes Active 100 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown YAGEO
RP0402FRE0710KL
YAGEO Corporation
$0.0337 Yes Active 10 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown YAGEO
RP0402DRE0710KL
YAGEO Corporation
$0.0490 Yes Active 10 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown YAGEO
RP0402DRD0710KL
YAGEO Corporation
$0.0527 Yes Active 10 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown YAGEO
RP0402DRD071KL
YAGEO Corporation
$0.0542 Yes Active 1 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP unknown YAGEO