Parametric results for: -m29f002bt90k1 under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: m29f002bt90k1
Select parts from the table below to compare.
Compare
Compare
M29F002BT90K1F
Numonyx Memory Solutions
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 70 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 20 µA 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 Not Qualified e3 70 °C 245 40 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm NUMONYX QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
M29F002BT90K1F
STMicroelectronics
Check for Price Yes Transferred 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
M29F002BT90K1T
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.51
M29F002BT90K1E
Numonyx Memory Solutions
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 70 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 20 µA 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 Not Qualified e3 70 °C 245 40 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm NUMONYX QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
M29F002BT90K1
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.51
M29F002BT90K1E
STMicroelectronics
Check for Price Yes Transferred 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51