Filter Your Search
1 - 10 of 61 results
|
PDQ10-Q48-S12-D
CUI Inc
|
$29.1028 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | S-XDMA-T6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CUI INC | DIP-6 | compliant | CUI Inc. | |||||||||||||||
|
PDQ10-Q48-D12-D
CUI Inc
|
$30.6500 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.82 V | 12.18 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | S-XDMA-T6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CUI INC | DIP-6 | compliant | CUI Inc. | |||||||||||||||
|
PDQ10-Q24-D5-D
CUI Inc
|
$30.6927 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.925 V | 5.075 V | 1 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | OTHER | 10 W | 3.5 ms | S-XDIP-P6 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CUI INC | , | compliant | CUI Inc. | |||||||||
|
PDQ10-Q48-D5-D
CUI Inc
|
$30.6927 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.925 V | 5.075 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | S-XDMA-T6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CUI INC | DIP-6 | compliant | CUI Inc. | |||||||||||||||
|
RDQ100110S05
XP Power
|
$148.1256 | Yes | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | XP POWER | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RDQ100110S12
XP Power
|
$150.2356 | Yes | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | XP POWER | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RDQ100110S24
XP Power
|
$159.1641 | Yes | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | XP POWER | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
DQ1001-7R
Bel Power Solutions
|
$718.3448 | No | No | Obsolete | 72 V | 5.1 V | 108 V | 43 V | 4 V | 5.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 102 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE Q01 | ||||||||||||||||
|
DQ1001-7RB
Bel Fuse
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DQ1001-7RBG
Bel Fuse
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 |