Filter Your Search
1 - 10 of 134 results
|
ARS-01-BELPB1B-25-GD10
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (10) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||
|
ARS-01-BELPB1B-20-SG30
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (30) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
WSB030B1B2B1B
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | 5u inch | SOLDER | 0.362 inch | 0.814 inch | 1.759 inch | 0.177 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | ||||||||||||||
|
PCB1B22SG
Thomas & Betts
|
Check for Price | Obsolete | 22 | 1 | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NO | ONE | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
PCB1B28G
TE Connectivity
|
Check for Price | Active | 28 | 2 | 3.96 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SCREW | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||
|
ARS-01-BELPB1B-21-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | TIN | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||
|
ARS-01-BELPB1B-24-SG15
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
PCB1B22S
Thomas & Betts
|
Check for Price | Obsolete | 22 | 1 | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NO | ONE | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
PCB1B28A
Thomas & Betts
|
Check for Price | Obsolete | 28 | 1 | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | NO | ONE | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
ARS-01-BELPB1B-23-SG30
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (30) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown |