Filter Your Search
1 - 10 of 862 results
|
B41690A7108Q001
TDK Epcos
|
$2.6127 Buy | Active | 1 mF | 35 V | 2.4 A | 30 % | 125 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.104 mA | 125 °C | -55 °C | 2 | Axial | PALLET | NO | WIRE | 14 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | TDK | ||||||||||||
|
B41231A7109M060
TDK Epcos
|
$2.6657 Buy | Active | 10 mF | 35 V | 4.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7 mA | 0.4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 50 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||||||||
|
B41252A7109M060
TDK Epcos
|
$2.8502 Buy | Active | 10 mF | 35 V | 3.43 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25.4 mm | 45 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||||||||
|
B43541A7107M060
TDK Epcos
|
$4.1476 Buy | Active | 100 µF | 550 V | 1.68 A | 20 % | 320 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 35 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||||||||||||
|
B41505A7109M000
TDK Epcos
|
$4.1650 Buy | Yes | Yes | Active | 10 mF | 35 V | 2.9 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 2.2842 mA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||||
|
B41790A7108Q001
TDK Corporation
|
Check for Price Buy | Active | 1 mF | 35 V | 2.4 A | 30 % | 125 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.104 mA | 125 °C | -55 °C | 3 | RADIAL CROWN | BULK | NO | BINDING POST; WIRE | 14 mm | 25 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
B41560A7109M000
TDK Epcos
|
Check for Price Buy | Yes | Yes | Obsolete | 10 mF | 40 V | 5.3 A | 20 % | 42 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41560 | B41560 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 12.7 mm | LUG | 35.7 mm | 55.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | ||||||||
|
B41828A7106M002
TDK Epcos
|
Check for Price Buy | Yes | Yes | Obsolete | 10 µF | 35 V | 42 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41828 | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||||||
|
B41043A7108M007
TDK Epcos
|
Check for Price Buy | Yes | Yes | Obsolete | 1 mF | 35 V | 1.368 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41043 | 1.05 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||||
|
B41041A7106M008
TDK Corporation
|
Check for Price Buy | Yes | Obsolete | 10 µF | 35 V | 105 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41041 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |