Filter Your Search
1 - 10 of 690 results
|
A2475K-10
Crydom Inc
|
$32.2708 | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
A2475E-B
Crydom Inc
|
$34.0947 | Yes | Yes | Transferred | 75 A | 4 kV | 18 V | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||
|
A2475PG
Crydom Inc
|
$37.7070 | Yes | Transferred | 10 mA | 75 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | PACKAGE-4 | ||||||||||||
|
A2475E
Crydom Inc
|
$41.9784 | Yes | Yes | Transferred | 20 mA | 75 A | 4 kV | 18 V | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
A2475-B
Crydom Inc
|
$53.5558 | Yes | Yes | Transferred | 75 A | 4 kV | 90 V | 4 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||
|
A2475-10
Crydom Inc
|
$55.0409 | Yes | Yes | Transferred | 10 mA | 75 A | 4 kV | 90 V | 4 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-4 | |||||
|
A2475
Crydom Inc
|
$66.6893 | Yes | Yes | Transferred | 10 mA | 75 A | 4 kV | 90 V | 4 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
A2475E-10
Crydom Inc
|
$95.6250 | Yes | Yes | Transferred | 20 mA | 75 A | 4 kV | 18 V | 3 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC/DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-4 | |||||
|
CMA2475-10
Crydom Inc
|
$175.3500 | Yes | Yes | Transferred | 30 mA | 75 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | ||||||||||||
|
CMA2475
Crydom Inc
|
$274.8135 | Yes | Yes | Transferred | 30 mA | 75 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 |