Parametric results for: -R800 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 1,377 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: r800
Select parts from the table below to compare.
Compare
Compare
R8002KND3TL1
ROHM Semiconductor
$1.0449 Yes Active SINGLE WITH BUILT-IN DIODE TO-252 R-PSSO-G2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING SINGLE ROHM CO LTD DPAK-3/2 not_compliant EAR99 ROHM Semiconductor 4 mJ 800 V 1.6 A 4.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 30 W 4.8 A SWITCHING SILICON
R8002KNXC7G
ROHM Semiconductor
$1.1949 Yes Active SINGLE WITH BUILT-IN DIODE TO-220AB R-PSFM-T3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FM, 3 PIN compliant EAR99 ROHM Semiconductor 4 mJ 800 V 1.6 A 4.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 28 W 4.8 A SWITCHING SILICON
R8002CND3FRATL
ROHM Semiconductor
$1.4946 Yes Active SINGLE WITH BUILT-IN DIODE TO-252 R-PSSO-G2 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING SINGLE ROHM CO LTD SMALL OUTLINE, R-PSSO-G2 compliant EAR99 ROHM Semiconductor 0.265 mJ 800 V 2 A 4.3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 69 W 8 A SWITCHING SILICON 2019-09-09 10 pF
R8003KNXC7G
ROHM Semiconductor
$1.5189 Yes Active SINGLE WITH BUILT-IN DIODE TO-220AB R-PSFM-T3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FM, 3 PIN compliant EAR99 ROHM Semiconductor 19 mJ 800 V 3 A 1.8 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 36 W 9 A SWITCHING SILICON
R8005ANJFRGTL
ROHM Semiconductor
$1.7945 Yes Active SINGLE WITH BUILT-IN DIODE TO-263AB R-PSSO-G2 e2 AEC-Q101 NOT SPECIFIED NOT SPECIFIED DRAIN 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING SINGLE ROHM CO LTD SMALL OUTLINE, R-PSSO-G2 compliant EAR99 ROHM Semiconductor 1.66 mJ 800 V 5 A 2.1 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 10 A SWITCHING SILICON 2017-10-05
R8002ANX
ROHM Semiconductor
$1.8150 Yes Not Recommended SINGLE WITH BUILT-IN DIODE TO-220AB R-PSFM-T3 1 150 °C 260 10 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD FLANGE MOUNT, R-PSFM-T3 compliant EAR99 ROHM Semiconductor 0.265 mJ 800 V 2 A 4.3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 35 W 8 A SWITCHING SILICON
R8002ANJFRGTL
ROHM Semiconductor
$1.8310 Yes Active SINGLE WITH BUILT-IN DIODE TO-263AB R-PSSO-G2 e2 AEC-Q101 NOT SPECIFIED NOT SPECIFIED DRAIN 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING SINGLE ROHM CO LTD SMALL OUTLINE, R-PSSO-G2 compliant EAR99 ROHM Semiconductor 0.265 mJ 800 V 2 A 4.3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 8 A SWITCHING SILICON 2017-10-05
R8006KNXC7G
ROHM Semiconductor
$2.5467 Yes Active e1 1 NOT SPECIFIED NOT SPECIFIED Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant EAR99 ROHM Semiconductor 2020-10-16
R8009KNXC7G
ROHM Semiconductor
$2.6358 Yes Active NOT SPECIFIED NOT SPECIFIED ROHM CO LTD , compliant EAR99 ROHM Semiconductor 2019-11-15
R8007AND3FRATL
ROHM Semiconductor
$2.8145 Yes Active SINGLE WITH BUILT-IN DIODE TO-252 R-PSSO-G2 AEC-Q101 150 °C -55 °C 265 10 DRAIN 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING SINGLE ROHM CO LTD unknown EAR99 ROHM Semiconductor 3.25 mJ 800 V 7 A 1.6 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 140 W 21 A SWITCHING SILICON 2020-03-23 20 pF