Filter Your Search
1 - 1 of 1 results
|
M68AW256MN55ZB1T
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 15 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 8 MM, 0.75 MM PITCH, TFBGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |