Parametric results for: -M29W040-100NZ5R under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29w040100nz5r
Select parts from the table below to compare.
Compare
Compare
M29W040-100NZ5R
STMicroelectronics
Check for Price No Obsolete 4.1943 Mbit 8 64K 512KX8 3.3 V 100 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 5 µA 40 µA 3.6 V 3 V CMOS OTHER YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -20 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm STMICROELECTRONICS TSOP 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 32 not_compliant EAR99 8542.32.00.51
M29W040-100NZ5RTR
STMicroelectronics
Check for Price Obsolete 4.1943 Mbit 8 512KX8 3.3 V 100 ns FLASH 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 3.6 V 3 V CMOS OTHER NOR TYPE R-PDSO-G32 Not Qualified 85 °C -20 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm STMICROELECTRONICS TSOP 8 X 20 MM, REVERSE, TSOP-32 32 unknown EAR99 8542.32.00.51