Filter Your Search
1 - 10 of 2,193 results
|
CCN-7909SD-07-5002-D-A
TT Electronics Resistors
|
Check for Price | No | Active | 50 kΩ | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
CCN-7909SD-07-5560-B-D
TT Electronics Resistors
|
Check for Price | No | Active | 556 Ω | 0.1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
CCN-7907SD-07-5100-J-G
TT Electronics Resistors
|
Check for Price | No | Active | 510 Ω | 5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
D07511G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 510 Ω | 2 % | 125 mW | 6012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 6 | 7 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 15.24 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
CCN-7907SD-07-5901-B-B
TT Electronics Resistors
|
Check for Price | No | Active | 5.9 kΩ | 0.1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
CCN-7908SD-07-5001-F-B
TT Electronics Resistors
|
Check for Price | No | Active | 5 kΩ | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
CCN-7908SD-07-5490-D-D
TT Electronics Resistors
|
Check for Price | No | Active | 549 Ω | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
CCN-7900SD-07-5230-D-D
TT Electronics Resistors
|
Check for Price | No | Active | 523 Ω | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 150 °C | -55 °C | Chip | 19 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
D075KJ
Hammond Manufacturing
|
Check for Price | Obsolete | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.33.00.40 | UL; CSA | 1 | POWER TRANSFORMER | 75000 VA | |||||||||||||||||||||||||||
|
CCN-7909SD-07-5492-F-T
TT Electronics Resistors
|
Check for Price | No | Active | 54.9 kΩ | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 |