Filter Your Search
1 - 5 of 5 results
|
A0009-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 6.6 W | 3.3 V | 100 µH | SMPS TRANSFORMER | 55 V | 18 V | 1 | 1 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 13.5 mm | 19 mm | 18 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||||
|
A0009-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 6.6 W | 3.3 V | 100 µH | SMPS TRANSFORMER | 55 V | 18 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Matte Tin - with Nickel barrier | 13.5 mm | 19 mm | 18 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||||||
|
A0009-A
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 100 µH | SMPS TRANSFORMER | FLYBACK; FOR NATIONAL SEMICONDUCTOR LM5000; TURNS RATIO: 1:0.33:1 | 55 V | 18 V | 2 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 13.5 mm | 22 mm | 19 mm | COILCRAFT INC | compliant | EAR99 | |||||||||
|
A0009-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 6.6 W | 3.3 V | 100 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.333;1:1, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 72 V | 36 V | 2 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 13.5 mm | 22 mm | 19 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
GA0007-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 32 V | 16 V | 243 µH | SMPS TRANSFORMER | LENGTH DIMENSION INCLUDES TERMINAL ALSO | 1 | 2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin/Silver - Tin - with Nickel barrier | 22.86 mm | 29.72 mm | 23.75 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT |