Parametric results for: -888-e under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 40 results

|
Manufacturer Part Number: 888e
Select parts from the table below to compare.
Compare
Compare
WL888E3-Z01-TR
Foxconn
Check for Price No No Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (30) RIGHT ANGLE PCB CONNECTOR NO NO NO NO COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
WL888EB-Z01-7F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (20) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
WL888EB-Z01-TR
Foxconn
Check for Price No No Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (20) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
WL888E7-Z01-TR
Foxconn
Check for Price No No Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (15) RIGHT ANGLE PCB CONNECTOR NO NO NO NO COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
WL888EA-Z01-T
Foxconn
Check for Price No No Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
WL888EB-Z01-1F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (20) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
WL888E1-Z01-TR
Foxconn
Check for Price No No Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD FLASH RIGHT ANGLE PCB CONNECTOR NO NO NO NO COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
WL888EA-Z01-1F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
WL888EA-Z01-7F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
WL888EA-Z01-TR
Foxconn
Check for Price No No Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.346 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40