Parametric results for: -7cs144c under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 20 results

|
-
Manufacturer Part Number: 7cs144
Select parts from the table below to compare.
Compare
Compare
7CS144-49GT
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e4 13X13 TIN LEAD OVER NICKEL GOLD OVER NICKEL RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
7CS144-04GT
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e4 13X13 TIN LEAD OVER NICKEL GOLD OVER NICKEL RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
7CS144-49TG
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e0 140 °C -60 °C 13X13 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
7CS144-29GT
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e4 13X13 TIN LEAD OVER NICKEL GOLD OVER NICKEL RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
7CS144-29TG
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e0 140 °C -60 °C 13X13 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
7CS144-01TG
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e0 140 °C -60 °C 13X13 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
7CS144-01TT
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e0 140 °C -60 °C 13X13 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
7CS144-49GG
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e4 140 °C -60 °C 13X13 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
7CS144-51GT
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e4 13X13 TIN LEAD OVER NICKEL GOLD OVER NICKEL RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.13 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
7CS144-51TT
Advanced Interconnections Corp
Check for Price No Obsolete 144 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA144 STANDARD: UL 94V-0 e0 140 °C -60 °C 13X13 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.13 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40