Filter Your Search
1 - 10 of 22 results
|
650S390JW100T
Kyocera AVX Components
|
Check for Price | Active | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | YES | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 39 pF | CERAMIC CAPACITOR | CERAMIC | 760 µm | 1.57 mm | Yes | 5 % | TR, 7 INCH | 5 % | 100 V | 0603 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 810 µm | |||||||||||||||||
|
650SBB-666.5143
CTS Corporation
|
Check for Price | Active | 666.5143 MHz | 15 % | 50 OHM | 5 V | PECL | 350 ps | NO | 350 µs | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | CTS CORP | unknown | Clock | |||||||||||||||||||||||||
|
650S1R8BW200T
Kyocera AVX Components
|
Check for Price | Active | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | YES | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 1.8 pF | CERAMIC CAPACITOR | CERAMIC | 760 µm | 1.57 mm | Yes | 5.56 % | TR, 7 INCH | 5.56 % | 200 V | 0603 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 810 µm | |||||||||||||||||
|
650SAB-622.08
CTS Corporation
|
Check for Price | Active | 622.08 MHz | 15 % | 50 OHM | 5 V | PECL | 350 ps | NO | 350 µs | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||
|
650S1R2BW200T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | e3 | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 1.2 pF | CERAMIC CAPACITOR | CERAMIC | 760 µm | 1.57 mm | Yes | 8.33 % | TR, 7 INCH | 8.33 % | 200 V | 0603 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 810 µm | ||||||||||||||
|
650S1R0BW200T
Kyocera AVX Components
|
Check for Price | Yes | Active | e3 | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | YES | TIN OVER NICKEL | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 1 pF | CERAMIC CAPACITOR | CERAMIC | 760 µm | 1.57 mm | Yes | 10 % | TR, 7 INCH | 10 % | 200 V | 0603 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 810 µm | ||||||||||||||
|
650S180JW200T
American Technical Ceramics Corp
|
Check for Price | Transferred | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | YES | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 18 pF | CERAMIC CAPACITOR | CERAMIC | 760 µm | 1.57 mm | Yes | 5 % | TR, 7 INCH | 5 % | 200 V | 0603 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 810 µm | |||||||||||||||||
|
650S180JW200T
Kyocera AVX Components
|
Check for Price | Active | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | YES | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 18 pF | CERAMIC CAPACITOR | CERAMIC | 760 µm | 1.57 mm | Yes | 5 % | TR, 7 INCH | 5 % | 200 V | 0603 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 810 µm | |||||||||||||||||
|
650S1R0CW200T
American Technical Ceramics Corp
|
Check for Price | Transferred | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | YES | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 1 pF | CERAMIC CAPACITOR | CERAMIC | 760 µm | 1.57 mm | Yes | 25 % | TR, 7 INCH | 25 % | 200 V | 0603 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 810 µm | |||||||||||||||||
|
650SBB-622.08
CTS Corporation
|
Check for Price | Active | 622.08 MHz | 15 % | 50 OHM | 5 V | PECL | 350 ps | NO | 350 µs | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | CTS CORP | unknown | Clock |