Filter Your Search
1 - 10 of 220 results
|
532BA1400M000BG
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||||||||||
|
532BA10M000G
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||||||||||
|
532BA1417M000BG
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||||||||||
|
532BC000414DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 945 MHz | 7 % | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||
|
532BB000260DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 945 MHz | 20 % | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||
|
532BA945M000GR
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||||||||||
|
532BC000740DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 464.527 MHz | 945 MHz | 7 % | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ROHS COMPLIANT PACKAGE-6 | ||
|
532BB945M000G
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||||||||||
|
532BC000213DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 1.4 GHz | 7 % | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 350 ps | NO | 350 ps | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
532BA000010BGR
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown |