Filter Your Search
1 - 10 of 523 results
|
514BAA000434AAG
Silicon Laboratories Inc
|
Check for Price | Transferred | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | unknown | |||||||
|
514BAA000290BAGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | unknown | |||||||
|
514BBC000163AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 125 MHz | 100 MHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
514BAA000118AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 250 MHz | 100 MHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
514BCB001605BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 170 MHz | 100 MHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
M207514BLN320.0000MHZ
MtronPTI
|
Check for Price | Active | 320 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | MTRONPTI | unknown | Clock | ||||||||||||
|
514BBA001156BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||
|
514BBA000383BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | ||||
|
514BCB001741BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||
|
514BBB000934AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 170 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant |