Filter Your Search
1 - 10 of 5,034 results
Select Parts | Part Number |
---|
|
77311-125-03LF
Amphenol Communications Solutions
|
||
|
54102-S0503LF
Amphenol Communications Solutions
|
||
|
77311-415-03LF
Amphenol Communications Solutions
|
||
|
TMM-105-03-L-S
Samtec Inc
|
||
|
TMM-105-03-LM-S
Samtec Inc
|
||
|
TSM-105-03-LM-SV
Samtec Inc
|
||
|
TSM-105-03-L-SV
Samtec Inc
|
||
|
MTMM-105-03-L-S-156
Samtec Inc
|
||
|
MTMM-105-03-L-S-126
Samtec Inc
|
||
|
MTMM-105-03-L-S-160
Samtec Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
Polarization Key
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.125 inch | AMPHENOL ICC | 3 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||||||||||||
Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | CSA; UL | 94V-0 | -65 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.095 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | 6 | unknown | Amphenol Communications Solutions | ||||||||||||||||||
Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.1 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | 3 | compliant | Amphenol Communications Solutions | |||||||||||
Yes | Yes | Active | 5 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.059 inch | 0.395 inch | 0.106 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
Yes | Yes | Active | 5 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.059 inch | 0.395 inch | 0.106 inch | SAMTEC INC | compliant | ||||||||||||
Yes | Active | 5 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||||||
Yes | Yes | Active | 5 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.1 inch | 0.5 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
Yes | Active | 5 | 1 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
Yes | Active | 5 | 1 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
Yes | Active | 5 | 1 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |
|
77311-125-03LF
Amphenol Communications Solutions
|
$0.1460 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.125 inch | AMPHENOL ICC | 3 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||||||||||||
|
54102-S0503LF
Amphenol Communications Solutions
|
$0.2740 | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | CSA; UL | 94V-0 | -65 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.095 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | 6 | unknown | Amphenol Communications Solutions | |||||||||||||||||||
|
77311-415-03LF
Amphenol Communications Solutions
|
$0.2920 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.1 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | 3 | compliant | Amphenol Communications Solutions | ||||||||||||
|
TMM-105-03-L-S
Samtec Inc
|
$0.5134 | Yes | Yes | Active | 5 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.059 inch | 0.395 inch | 0.106 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||
|
TMM-105-03-LM-S
Samtec Inc
|
$0.5251 | Yes | Yes | Active | 5 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.059 inch | 0.395 inch | 0.106 inch | SAMTEC INC | compliant | |||||||||||||
|
TSM-105-03-LM-SV
Samtec Inc
|
$0.6373 | Yes | Active | 5 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.5 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
TSM-105-03-L-SV
Samtec Inc
|
$0.6470 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.1 inch | 0.5 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||
|
MTMM-105-03-L-S-156
Samtec Inc
|
$0.7536 | Yes | Active | 5 | 1 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||
|
MTMM-105-03-L-S-126
Samtec Inc
|
$0.7536 | Yes | Active | 5 | 1 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||
|
MTMM-105-03-L-S-160
Samtec Inc
|
$0.7536 | Yes | Active | 5 | 1 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |