Filter Your Search
1 - 10 of 1,296 results
|
48-BSCWPKS24
ITW Switches
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
48-BSCGPKB24
ITW Switches
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
48-BSCRBBKB12
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 0.05 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | APPROVAL: UL | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | BLACK | 2.3 mm | 0.472 inch | M12X1 | GOLD | RED AND BLUE LED | IP67 | NO | GOLD | WIRE | 18.6 mm | 10.5 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 | ||
|
48-BSBYWHS
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 0.05 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | APPROVAL: UL | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | e4 | -40 °C | 85 °C | PANEL MOUNT | WHITE | 2.3 mm | GOLD | YELLOW LED | IP67 | NO | GOLD | WIRE | 8.9 mm | 15.11 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 | ||||
|
48-BSCRBBLB
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 0.05 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | APPROVAL: UL | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | BLUE | 2.3 mm | 0.472 inch | M12X1 | GOLD | RED AND BLUE LED | IP67 | NO | GOLD | WIRE | 18.6 mm | 10.5 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 | ||
|
48-BSCRCRS
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 0.05 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | APPROVAL: UL | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | e4 | -40 °C | 85 °C | PANEL MOUNT | CHROME | 2.3 mm | GOLD | RED LED | IP67 | NO | GOLD | WIRE | 8.9 mm | 15.11 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 | ||||
|
48-BSBRGGRB12
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 0.05 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | APPROVAL: UL | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | GREEN | 2.3 mm | 0.472 inch | M12X1 | GOLD | RED AND GREEN LED | IP67 | NO | GOLD | WIRE | 18.6 mm | 10.5 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 | ||
|
48-BSCRGGRB24
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 0.05 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | APPROVAL: UL | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | GREEN | 2.3 mm | 0.472 inch | M12X1 | GOLD | RED AND GREEN LED | IP67 | NO | GOLD | WIRE | 18.6 mm | 10.5 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 | ||
|
48-BSCRBKS
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 0.05 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | APPROVAL: UL | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | e4 | -40 °C | 85 °C | PANEL MOUNT | BLACK | 2.3 mm | GOLD | RED LED | IP67 | NO | GOLD | WIRE | 8.9 mm | 15.11 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 | ||||
|
48-BSBGGRB05
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 0.05 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | APPROVAL: UL | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | GREEN | 2.3 mm | 0.472 inch | M12X1 | GOLD | GREEN LED | IP67 | NO | GOLD | WIRE | 18.6 mm | 10.5 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 |