Filter Your Search
1 - 10 of 648 results
|
35YXJ470MSG10X16
Rubycon Corporation
|
Check for Price | Yes | Active | 470 µF | 35 V | 1.21 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
385USR470MSN35X40
Rubycon Corporation
|
Check for Price | Obsolete | 470 µF | 385 V | 2.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.2761 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
400USG470MSN30X40
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 400 V | 2.39 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3008 mA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 40 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
180MXC470MSN20X40
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 180 V | 1.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 872.58 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 40 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
385MXC470MST35X35
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 385 V | 1.5 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2761 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | RUBYCON CORP | , | compliant | EAR99 | ||||||||||
|
LUG-250V470MS46
ELNA America Inc
|
Check for Price | Active | 47 µF | 250 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | 105 °C | -25 °C | 2 | Radial | 10 mm | 30 mm | 45 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||
|
350VXS470MSN30X40
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 350 V | 2.06 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2168 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||
|
420USR470MST35X40
Rubycon Corporation
|
Check for Price | Obsolete | 470 µF | 420 V | 2.6 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.3329 mA | 0.25 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
160USC470MSN25X25
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 160 V | 1.86 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 822.7 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
385MXR470MSN35X45
Rubycon Corporation
|
Check for Price | Obsolete | 470 µF | 385 V | 1.76 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MXR | 1.2761 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 |