Filter Your Search
1 - 10 of 31 results
|
256DCN2R7Q
Illinois Capacitor Inc
|
$4.4158 | Yes | Yes | Transferred | 25 F | 2.7 V | 30 % | 10 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 256DCN2R7Q | 65 °C | -40 °C | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.29.00.40 | ILLINOIS CAPACITOR | |||||||||||||||||||
|
KPS200-256DAK
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 5.6 nF | 2 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | KPS200-256D | 500 V | KPSD | -200ppm/Cel ppm/°C | 85 °C | -40 °C | 2 | Axial | Bulk | 12.5 mm | 27 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
256DCB112K2R
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 25 µF | 1.1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
256DCB112K4R
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 25 µF | 1.1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
PPHF100-256DK
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 5.6 pF | 10 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | PPHF100 | 700 V | PPHF100 | 70 °C | -40 °C | 2 | Axial | Bulk | 28.5 mm | 52 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
PPHF100-256DF
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 5.6 pF | 10 kV | 1 % | 1 % | POLYPROPYLENE | FILM CAPACITOR | PPHF100 | 700 V | PPHF100 | 70 °C | -40 °C | 2 | Axial | Bulk | 28.5 mm | 52 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
KPS100-256DK
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 5.6 nF | 1 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | KPS100-256D | 400 V | KPSD | -200ppm/Cel ppm/°C | 85 °C | -40 °C | 2 | Axial | Bulk | 7 mm | 20 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
256DLR2R3K
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 25 F | 2.3 V | 10 % | 10 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 256DLR2R3K | e3 | 70 °C | -20 °C | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||
|
MKT1817-310-256-D
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 250 V | 20 % | 3010 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | AC RATED VOLTAGE (V): 160, STANDARD: IEC 60384-2 | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 6 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 3010 | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
KPS120-256DG
Leclanche SA
|
Check for Price | Contact Manufacturer | 5.6 nF | 1.2 kV | 2 % | 2 % | POLYPROPYLENE | FILM CAPACITOR | KPS(D1200V) | Insulated Wire Leads on Request | 450 V | KPS ( D 1200V) | -200/+125ppm/Cel ppm/°C | 2 | Axial | Bulk | 8 mm | 20 mm | LECLANCHE SA | , | unknown | EAR99 | 8532.25.00.80 |