Filter Your Search
1 - 10 of 106 results
|
EB45-P0K1230X
Vishay Dale
|
$20.9538 | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EB65-P0E2230X
Vishay Dale
|
$22.9911 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EB45-P0K2230X
Vishay Dale
|
$36.1931 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EB45-P0E2230X
Vishay Dale
|
$37.2291 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EB45-P0E2230X
Vishay Intertechnologies
|
$43.9628 | Yes | Active | 44 | 2 | 30 mΩ | 5 A | 500 Cycles | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO | 5 GΩ | 22 AWG | 22 AWG | UL | -55 °C | 125 °C | PREASSEM CONN | BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.1 inch | 0.2 inch | NO | LOCKING | MOUNTING FLANGE | ONE | 30u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 3.035 inch | unknown | VISHAY INTERTECHNOLOGY INC | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
EB45-P0K2230X
Vishay Intertechnologies
|
$51.8990 | Yes | Active | 44 | 2 | 2.54 mm | 2 | 30 mΩ | 5 A | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -55 °C | 125 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | MOUNTING FLANGE | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 3.035 inch | 0.57 inch | unknown | VISHAY INTERTECHNOLOGY INC | EAR99 | 8536.69.40.40 | ||||||||||||||
|
54242-802-30-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.969 mm | 15u inch | SURFACE MOUNT | 0.19 inch | 1.5 inch | compliant | AMPHENOL ICC | EAR99 | 8536.69.40.40 | |||||||||||||
|
54112-112-30-XXX
Amphenol FCi
|
Check for Price | No | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 1.5 inch | 0.095 inch | compliant | FCI | EAR99 | 8536.69.40.40 | ||||||||||||
|
54112-112-30-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 1.5 inch | 0.095 inch | compliant | AMPHENOL ICC | EAR99 | 8536.69.40.40 | ||||||||||||
|
54122-412-30-XXX
Amphenol FCi
|
Check for Price | No | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 1.5 inch | 0.12 inch | compliant | AMPHENOL FCI ASIA PTE LTD | EAR99 | 8536.69.40.40 |