Filter Your Search
1 - 10 of 95 results
|
KHS10AKR-83-150RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 150 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | -80,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 38.73 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | TR | WIRE | 800 µm | 36 mm | 9 mm | 38 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||
|
REA13AFB-AX-150RAA
Vitrohm Portuguesa LDA
|
Check for Price | Active | 150 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 43.3013 V | 250 °C | -55 °C | Rectangular | 2 | Bulk | LUG | 9.9 mm | 20.3 mm | 19 mm | VITROHM PORTUGUESA LDA | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
KHS11AKB-AX-150RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 150 Ω | 10 % | 11 W | THROUGH HOLE MOUNT | Axial | -80,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 40.62 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 9 mm | 50 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant | Vitrohm | |||||||
|
ACS5LW150RA
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | FIXED RESISTOR | WIRE WOUND | 2 | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||||||
|
REA50ACB-AX-150RAA
Vitrohm Portuguesa LDA
|
Check for Price | Active | 150 Ω | 0.25 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 86.6025 V | 250 °C | -55 °C | Rectangular | 2 | Bulk | LUG | 15.5 mm | 50 mm | 29 mm | VITROHM PORTUGUESA LDA | unknown | EAR99 | 8533.29.00.00 | ||||||||||
|
ACS1W150RA
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | FIXED RESISTOR | WIRE WOUND | 2 | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||||||
|
ACS5LN150RA
Arcol
|
Check for Price | Yes | Transferred | 150 Ω | 0.05 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 400 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 44 mm | 8.52 mm | 22.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
ACS10L150RA
Arcol
|
Check for Price | Yes | Transferred | 150 Ω | 0.05 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 800 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 33 mm | 10.5 mm | 46.2 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
ACS7N150RA
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 150 Ω | 0.05 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 450 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 44 mm | 8.52 mm | 24.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
KHS17AJB-AX-150RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 150 Ω | 5 % | 17 W | THROUGH HOLE MOUNT | Axial | -80,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 50.5 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 9 mm | 75 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 |